
Dual 4-bit D-type latch IC featuring 3-state outputs and CMOS technology. Operates with a supply voltage range of 3V to 18V, supporting a maximum operating temperature of 125°C. Each of the two independent latch circuits offers 8 input lines and 3 output lines with a high-level output current of -4.2mA and a low-level output current of 4.2mA. Surface mountable in a 24-SOIC package with gold contact plating, this RoHS compliant component has a propagation delay of 260ns.
Texas Instruments CD4508BME4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 6.8mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 260ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4508BME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.