
CMOS Dual 4-Bit Latch, this integrated circuit offers 8 bits of storage across two independent 4-bit latch circuits. Featuring 3-state outputs, it supports a wide operating temperature range from -55°C to 125°C with a maximum supply voltage of 18V. The surface mount TSSOP package with gold contact plating ensures reliable connectivity. Key specifications include a 260ns propagation delay and 6.8mA output current, making it suitable for various logic applications.
Texas Instruments CD4508BPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 6.8mA |
| Output Type | 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 260ns |
| Quiescent Current | 80nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4508BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
