
Dual 4-bit latch, D-type driver with true output, featuring CMOS technology and a 3-state output. Operates from a 3V to 18V supply voltage with a maximum output current of 6.8mA and a high-level output current of -4.2mA. This surface mount component, packaged in TSSOP, offers two independent circuits with a propagation delay of 260ns and a turn-on delay time of 50ns. It supports 8 bits and is RoHS compliant, with an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD4508BPWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4508BPWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 6.8mA |
| Output Type | 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 260ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4508BPWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.