
Dual 4-bit latch driver, CMOS technology, featuring 3-state outputs and non-inverting polarity. Operates with a minimum supply voltage of 3V and a maximum of 18V, with a wide temperature range from -55°C to 125°C. Offers a low-level output current of 32mA and a high-level output current of -4.2mA, with an output current of 6.8mA. Packaged in a 24-pin TSSOP for surface mounting, this component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments CD4508BPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4508BPWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 6.8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4508BPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
