
Synchronous, positive edge-triggered 4-bit bidirectional decade counter. CMOS technology with a maximum operating frequency of 11MHz. Features asynchronous reset and operates from a 3V to 18V supply voltage. Packaged in a 16-pin TSSOP for surface mounting, with a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4510BPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4510BPW technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 11MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 1980 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 640ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4510BPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
