The CD4511B is a 16-pin military-grade seven segment decoder/driver IC from Texas Instruments. It operates within a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. The device features a propagation delay of 1320 nanoseconds and has a true output polarity. The CD4511B is available in a die package and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments CD4511B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4511B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SEVEN SEGMENT DECODER/DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1320 |
| Output Polarity | TRUE |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4511B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.