
CMOS Seven Segment Decoder/Driver IC with true output, featuring a 4-bit input and 7-bit output for LCD displays. Operates with a supply voltage range of 3V to 18V, supporting input voltages from 3V to 18V. Offers a low level output current of 4.2mA, with propagation delay at 420ns and turn-on delay time of 1320ns. Packaged in a 16-pin SOP, this RoHS compliant component functions across an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD4511BNSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4511BNSRE4 technical specifications.
| Package/Case | SOP |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 4.2mA |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 420ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD4511B |
| Technology | CMOS |
| Turn-On Delay Time | 1320ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4511BNSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
