
CMOS BCD-to-7-segment latch decoder driver with 4 input lines and 7 output lines. Features a maximum operating temperature of 125°C and a minimum of -55°C, with a supply voltage range from 3V to 18V. Offers a low level output current of 4.2mA and a propagation delay of 420ns. Packaged in a 16-SO (SOP) with gold contact plating, this RoHS compliant component operates on CMOS technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4511BNSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 4.2mA |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 40nA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 420ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 1320ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4511BNSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
