
CMOS Seven Segment Decoder/Driver IC with true output, featuring 4 input lines and 7 output lines for LCD displays. Operates with supply voltages from 3V to 18V, offering a low-level output current of 4.2mA. This non-inverting logic component boasts a propagation delay of 420ns and a turn-on delay time of 1320ns. Encased in a 16-pin TSSOP package, it functions across an extended temperature range of -55°C to 125°C.
Texas Instruments CD4511BPWE4 technical specifications.
| Package/Case | TSSOP |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 4.2mA |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 420ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD4511B |
| Technology | CMOS |
| Turn-On Delay Time | 1320ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4511BPWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
