
CMOS BCD-to-7-Segment LED Latch Decoder Driver, featuring 4 input lines and 7 output lines for driving 7-segment displays. This logic IC operates with a supply voltage range of 3V to 18V and offers a low-level output current of 4.2mA. Designed for reliability, it functions across an extended temperature range of -55°C to 125°C. The component is packaged in a 16-TSSOP with gold contact plating and is RoHS compliant.
Texas Instruments CD4511BPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Display Type | LCD |
| Lead Free | Lead Free |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 4.2mA |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 40nA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 420ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 1320ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4511BPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
