
CMOS 8-channel data selector, a multiplexer IC, operates with a 3V to 18V supply voltage range and a bandwidth of 8MHz. This through-hole component features 8 input lines and 1 output line, with independent circuits and non-inverting polarity. It offers a high level output current of 6.8mA and a low level output current of 6.8mA, with a propagation delay of 140ns. The device is RoHS compliant and operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD4512BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4512BE technical specifications.
| Bandwidth | 8MHz |
| Package/Case | DIP |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 275mW |
| Propagation Delay | 140ns |
| Quiescent Current | 80nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4512BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
