
The CD4512BF is a single multiplexer with 8 inputs and 1 output, packaged in a CDIP-16 case. It operates over a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 18V. The device is not RoHS compliant and is packaged in a rail/tube format. It has a low quiescent current of 80nA and a power dissipation of 500mW.
Sign in to ask questions about the Texas Instruments CD4512BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4512BF technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Quiescent Current | 80nA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4512BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.