
8-line to 1-line multiplexer IC featuring a true output. This surface mount device operates with a minimum supply voltage of 3V and a maximum of 18V, supporting dual supply types. It offers independent circuits with 8 input lines and 1 output line, capable of sourcing and sinking 6.8mA. Operating across a temperature range of -55°C to 125°C, this RoHS compliant component has a propagation delay of 110ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4512BME4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4512BME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4512BME4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
