8-line to 1-line multiplexer IC featuring a true output. This surface mount component operates with a dual supply voltage range of 3V to 18V and supports a high level output current of 6.8mA and low level output current of 6.8mA. With a propagation delay of 110ns, it is housed in a 16-pin TSSOP package. The device is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD4512BPWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4512BPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.