
CMOS 4-bit latch and 4-to-16 line decoder with output high on select. Features 4 input lines, 16 output lines, and a bandwidth of 8MHz. Operates with a minimum supply voltage of 3V and a maximum of 18V, across a temperature range of -55°C to 125°C. Surface mountable in a 24-SOIC package with gold contact plating. Includes 1 independent circuit, non-inverting polarity, and a propagation delay of 370ns.
Texas Instruments CD4514BM96G4 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 370ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Turn-On Delay Time | 970ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4514BM96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
