
CMOS 4-bit latch and 4-to-16 line decoder/demultiplexer. Features 16 output lines, 4 input lines, and a single independent circuit. Operates with a minimum supply voltage of 3V and a maximum of 18V, with a quiescent current of 100µA. Housed in a 24-PDIP package for through-hole mounting, this component offers a wide operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD4515BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4515BE technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Logic Function | Decoder, Demultiplexer, Demux, Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.15W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 370ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Turn-On Delay Time | 970ns |
| Weight | 0.131759oz |
| Width | 13.71mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4515BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
