
The CD4515BF3A is a 4-channel demultiplexer, decoder, latch, and demux from Texas Instruments, packaged in a CDIP with through-hole mount. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 18V. The device has a high level output current of -4.2mA and a low level output current of 4.2mA. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments CD4515BF3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4515BF3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Latch, Demux |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 16 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 970ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 970ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4515BF3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
