
CMOS 4-bit, 1-of-16 demultiplexer and decoder IC with inverting outputs. Features 4 input lines and 16 output lines, supporting dual supply voltages from 3V to 18V. Operates across a temperature range of -55°C to 125°C with a high level output current of 6.8mA and low level output current of 6.8mA. Surface mountable in a 24-pin SOIC package, this RoHS compliant component offers a propagation delay of 370ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4515BM96E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4515BM96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Latch |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 370ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Turn-On Delay Time | 970ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4515BM96E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
