
CMOS presettable binary up/down counter, featuring 4 bits and a synchronous operation. This logic IC supports a bidirectional count direction, triggered by a positive clock edge. Operates with a minimum supply voltage of 3V and a maximum of 18V, with a maximum frequency of 11MHz. Housed in a 16-SO package for surface mounting, it functions across an extended temperature range from -55°C to 125°C. Includes asynchronous reset functionality.
Sign in to ask questions about the Texas Instruments CD4516BNSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4516BNSRE4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 11MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 640ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4516BNSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
