
CMOS Presettable Binary Up/Down Counter, featuring 4 bits and bidirectional counting capability. Operates with a positive edge clock trigger and offers asynchronous reset. This synchronous logic IC supports a wide supply voltage range from 3V to 18V, with a maximum operating frequency of 11MHz. Packaged in a 16-TSSOP with gold contact plating, it is RoHS compliant and suitable for surface mounting.
Texas Instruments CD4516BPW technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Frequency | 11MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 640ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4516BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
