
CMOS Dual 64-Stage Static Shift Register, featuring 3-state outputs and unidirectional operation. This logic IC operates with a maximum frequency of 15MHz and a supply voltage range of 3V to 18V. Designed for through-hole mounting in a PDIP package, it offers a wide operating temperature range from -55°C to 125°C. Key specifications include a 5pF input capacitance, 1µA max input current, and 500mW power dissipation.
Texas Instruments CD4517BE technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Frequency | 15MHz |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Input Current | 1uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 64 |
| Number of Bits per Element | 64 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 180ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 400ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4517BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
