
The CD4518BM96G4 is a 4-bit counter IC from Texas Instruments. It features a 2-element design with a maximum operating frequency of 8MHz. The device is packaged in a surface-mount SOIC package and is constructed using CMOS technology. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Texas Instruments CD4518BM96G4 technical specifications.
| Package/Case | SOIC |
| Direction | Up, Unidirectional |
| Frequency | 8MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 650ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4518BM96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
