
CMOS Dual BCD Up-Counter IC featuring two independent 4-bit BCD counters. Operates with a minimum supply voltage of 3V and a maximum of 18V, supporting an 8MHz frequency. This synchronous counter offers asynchronous reset functionality. Encased in a 16-SO package with gold contact plating, it is designed for surface mounting and operates across a wide temperature range of -55°C to 125°C. Lead-free and RoHS compliant.
Texas Instruments CD4518BNSR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 650ns |
| Quiescent Current | 100uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4518BNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
