The CD4520BM96G4 is a 4-bit synchronous counter from Texas Instruments, featuring a CMOS technology and a SOIC-16 package. It operates within a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. This counter has a propagation delay of 650ns and is available in tape and reel packaging with 2500 units per package. It is RoHS compliant and suitable for surface mount applications.
Texas Instruments CD4520BM96G4 technical specifications.
| Package/Case | SOIC |
| Direction | Up, Unidirectional |
| Frequency | 8MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 650ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4520BM96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
