
CMOS Dual 4-bit Binary Up-Counter, featuring two independent 4-bit counters. Operates with a minimum supply voltage of 3V and a maximum of 18V, supporting frequencies up to 8MHz. Offers asynchronous reset functionality and synchronous operation. Packaged in a 16-SOIC with gold contact plating, suitable for surface mounting. This lead-free, RoHS compliant component boasts a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD4520BMG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 650ns |
| Quiescent Current | 100uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4520BMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
