
CMOS 24-stage frequency divider, operating from 3V to 18V, features a 2.5MHz maximum frequency and negative edge clock triggering. This surface mount logic IC, housed in a 16-SOIC package, offers asynchronous reset and an up-counting direction. With a propagation delay of 800ns, it operates across a wide temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD4521BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4521BM technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up |
| Frequency | 2.5MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Bits per Element | 24 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 40nA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 800ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Turn-On Delay Time | 800ns |
| Weight | 0.004998oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4521BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
