
The CD4521BM96G4 is a 7-bit counter with a 24-bit element, featuring a negative edge trigger. It operates at a maximum temperature of 125°C and a minimum of -55°C. The device is packaged in a surface-mount SOIC package and is lead-free. It is RoHS compliant and has a propagation delay of 800ns.
Texas Instruments CD4521BM96G4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Frequency | 2.5MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Bits per Element | 24 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 800ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4521BM96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
