
The CD4521BMG4 is a 24-bit counter IC with a maximum operating frequency of 2.5MHz and a negative edge trigger type. It is packaged in a surface-mount SOIC package and is suitable for operation over the -55°C to 125°C temperature range. This device is compliant with RoHS regulations and is available in a 40-piece rail/tube packaging configuration.
Texas Instruments CD4521BMG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 2.5MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 24 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4521BMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
