
CMOS 24-stage frequency divider, operating with a maximum frequency of 2.5MHz. Features negative edge clock triggering and asynchronous reset. This integrated circuit supports a supply voltage range of 3V to 18V and operates across a wide temperature range from -55°C to 125°C. Packaged in a 16-SOIC surface-mount format with gold contact plating, it is RoHS compliant.
Texas Instruments CD4521BMT technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Frequency | 2.5MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Bits per Element | 24 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 800ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Termination | SMD/SMT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4521BMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
