
The CD4521BMTE4 is a 24-bit counter IC with a negative edge trigger type and a maximum operating frequency of 2.5MHz. It is available in a SOIC package and can operate at supply voltages up to 18V. The device is designed for surface mount applications and has a maximum operating temperature of 125°C. The CD4521BMTE4 is RoHS compliant and is available in tape and reel packaging with 250 units per package.
Texas Instruments CD4521BMTE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 2.5MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 24 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4521BMTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
