
The CD4521BNSRE4 is a 24-bit counter IC with a maximum operating frequency of 2.5MHz and a negative edge trigger type. It is available in a SOP16 package and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The CD4521BNSRE4 is a member of the 4000B series and is available in quantities of 2000 per reel.
Sign in to ask questions about the Texas Instruments CD4521BNSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4521BNSRE4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 2.5MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 24 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4521BNSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
