
CMOS Programmable BCD Divide-By-N Counter featuring 4 bits and a unidirectional down counting capability. Operates with a minimum supply voltage of 3V and a maximum of 18V, supporting a frequency up to 4MHz. This through-hole mounted component is housed in a DIP package with gold contact plating and offers asynchronous reset functionality. It boasts a wide operating temperature range from -55°C to 125°C, with a propagation delay and turn-on delay time of 1100ns.
Texas Instruments CD4522BE technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Direction | Down, Unidirectional |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1100ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 1100ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4522BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
