
The CD4522BEE4 is a 4-bit counter IC from Texas Instruments, featuring a CMOS technology and a maximum operating temperature of 125°C. It operates at a frequency of 8MHz and has a maximum supply voltage of 18V and a minimum supply voltage of 3V. The counter is available in a PDIP package and is mounted through a hole. It is compliant with RoHS regulations and is lead free.
Texas Instruments CD4522BEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Down, Unidirectional |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1100ns |
| Quiescent Current | 100uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4522BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
