The CD4522BM96G4 is a 4-bit binary counter from Texas Instruments, operating at a maximum frequency of 8MHz and a supply voltage of 18V. It is packaged in a surface mount SOIC package and is RoHS compliant. The counter has a temperature range of -55°C to 125°C and is suitable for use in a variety of logic IC applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD4522BM96G4 technical specifications.
| Package/Case | SOIC |
| Direction | Down |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Weight | 0.004998oz |
| RoHS | Compliant |
