The CD4522BMG4 is a 4-bit counter integrated circuit from Texas Instruments. It operates at frequencies up to 8MHz and can handle supply voltages between 3V and 18V. The device is packaged in a surface mount SOIC package and is RoHS compliant. The counter has a propagation delay of 1100ns and is suitable for use in a variety of logic applications. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD4522BMG4 technical specifications.
| Package/Case | SOIC |
| Direction | Down, Unidirectional |
| Frequency | 8MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 1100ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
