
CMOS Programmable BCD Divide-By-N Counter, featuring a 4-bit, 4-bit per element design. This unidirectional down counter operates with a minimum supply voltage of 3V and a maximum of 18V. It offers asynchronous reset functionality and a propagation delay of 1100ns. Packaged in a 16-SOIC with gold contact plating, this surface mount component is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD4522BMT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Down, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 1100ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4522BMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
