Programmable BCD divide-by-N counter IC, CMOS technology, featuring a 4-bit down counter with asynchronous reset. Operates from 3V to 18V supply voltage, with a maximum operating frequency of 8MHz. Housed in a 16-pin SOP package for surface mounting, this RoHS compliant component offers a propagation delay of 320ns and a turn-on delay time of 1100ns. Suitable for applications requiring precise frequency division and counting.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD4522BNSR technical specifications.
| Package/Case | SOP |
| Direction | Down |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 320ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 1100ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
