
CMOS Programmable BCD Divide-By-N Counter, featuring a 4-bit, unidirectional down-counting capability. Operates with a minimum supply voltage of 3V and a maximum of 18V, supporting frequencies up to 8MHz. Housed in a 16-TSSOP package with gold contact plating, this surface-mount component offers asynchronous reset functionality. Extended operating temperature range from -55°C to 125°C, with a quiescent current of 100µA. RoHS compliant and lead-free.
Texas Instruments CD4522BPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Down, Unidirectional |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 1100ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4522BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.