
The CD4522BPWRE4 is a 4-bit counter IC from Texas Instruments, packaged in a TSSOP package and designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The device is powered by an 18V supply voltage and features asynchronous reset functionality.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD4522BPWRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Down |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
