CMOS BCD Rate Multiplier 16-PDIP -55 to 125
Texas Instruments CD4527BEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Frequency | 7MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4527BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
