
The CD4527BNSRE4 is a 4-bit counter IC from Texas Instruments, packaged in a SOP-16 package. It operates at a maximum frequency of 7MHz and a supply voltage of 18V. The device is designed to operate within a temperature range of -55°C to 125°C. It is available in a tape and reel packaging with 2000 units per reel. The CD4527BNSRE4 is RoHS compliant and does not contain lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4527BNSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4527BNSRE4 technical specifications.
| Package/Case | SOP |
| Frequency | 7MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4527BNSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.