
The CD4527BNSRG4 is a 4-bit counter IC from Texas Instruments, operating at a maximum frequency of 7MHz and a maximum operating voltage of 18V. It is packaged in a SOP16 package and is lead free. The device is designed to operate over a temperature range of -55°C to 125°C. It is RoHS compliant and available in quantities of 2000 units per reel.
Texas Instruments CD4527BNSRG4 technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Frequency | 7MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4000B |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4527BNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
