The CD4528BCJ is a dual monostable multivibrator integrated circuit from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is available in a 16-pin DIP package. The device can be supplied with a voltage between 3V and 15V, with a nominal supply voltage of 5V. This IC is designed for use in industrial applications and is part of the 4000/14000/40000 family of logic ICs.
Texas Instruments CD4528BCJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.94 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4528BCJ to view detailed technical specifications.
No datasheet is available for this part.