
CMOS priority encoder IC, featuring 8 input lines to 3 output lines, with a bandwidth of 8MHz. This through-hole mounted component operates with a minimum supply voltage of 3V and a maximum of 18V, offering a propagation delay of 110ns. It supports a high-level output current of 6.8mA and a low-level output current of 6.8mA, with a maximum operating temperature of 125°C. The device is RoHS compliant and packaged in a 16-pin PDIP tube.
Texas Instruments CD4532BE technical specifications.
| Bandwidth | 8MHz |
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 3 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4532BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
