
CMOS 8-bit priority encoder, a logic IC, features 10 input lines and 8 data inputs, outputting 4 lines with 3 active outputs. Operating with a dual supply voltage range of 3V to 18V, this multiplexer-based component offers a propagation delay of 110ns and a bandwidth of 8MHz. Designed for through-hole mounting in a PDIP package with gold contact plating, it functions across a wide temperature range from -55°C to 125°C. This RoHS compliant component delivers 6.8mA high and low level output current.
Sign in to ask questions about the Texas Instruments CD4532BEE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4532BEE4 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 3 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4532BEE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
