
Encoder 8 to 3 Priority CMOS 16-Pin CDIP Tube
Texas Instruments CD4532BF3A technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 3 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4532BF3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
