
CMOS 8-bit priority encoder, featuring 10 input lines and 4 output lines, operates with a dual supply voltage range of 3V to 18V. This surface mountable SOIC package component offers a bandwidth of 8MHz and a propagation delay of 110ns. It supports a high level output current of 6.8mA and a low level output current of 6.8mA, with gold contact plating. Designed for a wide operating temperature range from -55°C to 125°C, this RoHS compliant integrated circuit is packaged on tape and reel.
Sign in to ask questions about the Texas Instruments CD4532BM96E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4532BM96E4 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4532BM96E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
