
8-bit encoder IC with 10 input lines and 4 output lines, featuring an inverted output. Operates with a dual supply voltage range of 3V to 18V and a maximum operating temperature of 125°C. CMOS technology ensures low power consumption with high-level and low-level output currents of 6.8mA. Surface mountable in a 16-pin SOIC package, this RoHS compliant component offers a propagation delay of 110ns.
Texas Instruments CD4532BMTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Input Lines | 10 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 3 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4532BMTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
