
The CD4532BNSRG4 is an 8-bit encoder with 10 input lines and 4 output lines. It operates over a temperature range of -55°C to 125°C and can be supplied with voltages between 3V and 18V. The device has a propagation delay of 110ns and can handle high and low level output currents of up to 6.8mA. It is available in a SOP package and is RoHS compliant.
Texas Instruments CD4532BNSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Input Lines | 10 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4532BNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
