
The CD4532BPWG4 is a dual supply logic IC with 8 input lines and 3 output lines. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 3V and 18V. The IC has a high level output current of 6.8mA and a propagation delay of 160ns. It is packaged in a TSSOP package and is RoHS compliant.
Texas Instruments CD4532BPWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 2160 |
| Packaging | Rail/Tube |
| Propagation Delay | 160ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4532BPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
